
EVE-GC2F2524M | |
|---|---|
DigiKey Part Number | P15485-ND |
Manufacturer | |
Manufacturer Product Number | EVE-GC2F2524M |
Description | ENCODER MECH QUAD VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Actuator Type 6mm Dia Flatted End |
Manufacturer Panasonic Industry | Detent No |
Series | Built in Switch No |
Packaging Bulk | Mounting Type Panel, PCB Through Hole |
Part Status Obsolete | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 30K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 24 |

