10 kOhms 0.2W, 1/5W Through Hole Slide Potentiometer Side Adjustment Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB-NC2P088BL

DigiKey Part Number
PNC100SY-ND
Manufacturer
Manufacturer Product Number
EVB-NC2P088BL
Description
SLIDE POT 10KOHM 0.2W SIDE 100MM
Customer Reference
Detailed Description
10 kOhms 0.2W, 1/5W Through Hole Slide Potentiometer Side Adjustment Type
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
10 kOhms
Power (Watts)
0.2W, 1/5W
Tolerance
±20%
Adjustment Type
Side
Fader Type
Motor, Dual
Travel Range
100mm
Size / Dimension
Rectangular - 5.906" L x 2.224" W x 0.630" H (150.00mm x 56.50mm x 16.00mm)
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.