Image for EVAL_PAN1455 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL_PAN1455

DigiKey Part Number
EVAL_PAN1455-ND
Manufacturer
Manufacturer Product Number
EVAL_PAN1455
Description
EVAL KIT FOR PAN1455 MODULE
Customer Reference
Detailed Description
PAN1455 - Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Type
Transceiver
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
PAN1455
Note
-
RF Type
-
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10463,75600 €4.637,56 €
Manufacturers Standard Package
Unit Price without VAT:463,75600 €
Unit Price with VAT:551,86964 €