10 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVA-NE4R15A14

DigiKey Part Number
PNE060SA-ND
Manufacturer
Manufacturer Product Number
EVA-NE4R15A14
Description
SLIDE POT 10K OHM 0.1W TOP 60MM
Customer Reference
Detailed Description
10 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Panasonic Industry
Adjustment Type
Top
Series
Fader Type
Standard
Packaging
Bulk
Travel Range
60mm
Part Status
Obsolete
Size / Dimension
Rectangular - 3.465" L x 0.354" W x 0.315" H (88.00mm x 9.00mm x 8.00mm)
Resistance
10 kOhms
Mounting Type
Through Hole
Power (Watts)
0.1W, 1/10W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.