10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVA-JQKR15D14

DigiKey Part Number
PJQ100SD-ND
Manufacturer
Manufacturer Product Number
EVA-JQKR15D14
Description
SLIDE POT 10KOHM 0.25W TOP 100MM
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
10 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
-20%, +40%
Adjustment Type
Top
Fader Type
Standard
Travel Range
100mm
Size / Dimension
Rectangular - 5.039" L x 0.591" W x 0.315" H (128.00mm x 15.00mm x 8.00mm)
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.