
EUMFD60V28A | |
|---|---|
DigiKey Part Number | P12731-ND |
Manufacturer | |
Manufacturer Product Number | EUMFD60V28A |
Description | DC DC CONVERTER 28V 600W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 21.5A 19V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 21.5A |
Mfr | Power (Watts) 600 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off |
Part Status Obsolete | Operating Temperature -20°C ~ 100°C |
Type Isolated Module | Efficiency 88.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 19V | Package / Case Full Brick |
Voltage - Input (Max) 36V | Size / Dimension 4.83" L x 2.53" W x 0.55" H (122.6mm x 64.2mm x 13.9mm) |
Voltage - Output 1 | Base Product Number |

