Image for EUMFD40Y12A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EUMFD40Y12A

DigiKey Part Number
P11406-ND
Manufacturer
Manufacturer Product Number
EUMFD40Y12A
Description
DC DC CONVERTER 12V 500W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 42.5A 36V - 72V Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
42.5A
Mfr
Power (Watts)
500 W
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Remote On/Off
Part Status
Obsolete
Operating Temperature
-20°C ~ 100°C
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
Full Brick
Voltage - Input (Max)
72V
Size / Dimension
4.83" L x 2.53" W x 0.55" H (122.6mm x 64.2mm x 13.9mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.