
ETQ-PAM4R7JFW | |
|---|---|
DigiKey Part Number | 10-ETQ-PAM4R7JFWTR-ND - Tape & Reel (TR) 10-ETQ-PAM4R7JFWCT-ND - Cut Tape (CT) 10-ETQ-PAM4R7JFWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-PAM4R7JFW |
Description | FIXED IND 4.7UH 31A 3.41 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 31 A 3.41mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-PAM4R7JFW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 160°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.677" L x 0.614" W (17.20mm x 15.60mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,64200 € | 26,42 € |
| 25 | 2,44400 € | 61,10 € |
| 50 | 2,30460 € | 115,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,11080 € | 211,08 € |
| 200 | 1,99040 € | 398,08 € |
| 300 | 1,92323 € | 576,97 € |
| 500 | 1,84190 € | 920,95 € |
| 700 | 1,79030 € | 1.253,21 € |
| 1.000 | 1,73719 € | 1.737,19 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |

