Similar
ETQ-PAF1R3EFK | |
|---|---|
DigiKey Part Number | ETQ-PAF1R3EFK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ETQ-PAF1R3EFK |
Description | FIXED IND 1.3UH SURFACE MOUNT |
Customer Reference | |
Detailed Description | 1.3 µH Shielded Inductor 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.335" L x 0.315" W (8.50mm x 8.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |


