
ETQ-P8M2R5JFA | |
|---|---|
DigiKey Part Number | PCD2472TR-ND - Tape & Reel (TR) PCD2472CT-ND - Cut Tape (CT) PCD2472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P8M2R5JFA |
Description | FIXED IND 2.5UH 23A 2.86 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Drum Core, Wirewound Inductor 23 A 2.86mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P8M2R5JFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.86mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 160°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.496" L x 0.520" W (12.60mm x 13.20mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,73800 € | 17,38 € |
| 25 | 1,60720 € | 40,18 € |
| 50 | 1,51520 € | 75,76 € |
| 100 | 1,42870 € | 142,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,28408 € | 321,02 € |
| 500 | 1,21090 € | 605,45 € |
| 750 | 1,17007 € | 877,55 € |
| 1.250 | 1,12064 € | 1.400,80 € |
| 1.750 | 1,08925 € | 1.906,19 € |
| 2.500 | 1,05698 € | 2.642,45 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

