1.5 µH Shielded Drum Core, Wirewound Inductor 27.7 A 1.98mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P8M1R5JFA

DigiKey Part Number
PCD2471TR-ND - Tape & Reel (TR)
PCD2471CT-ND - Cut Tape (CT)
PCD2471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P8M1R5JFA
Description
FIXED IND 1.5UH 27.7A 1.98 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 27.7 A 1.98mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P8M1R5JFA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
29.9A
Shielding
Shielded
DC Resistance (DCR)
1.98mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 160°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.496" L x 0.520" W (12.60mm x 13.20mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 €2,09 €
101,71600 €17,16 €
251,58720 €39,68 €
501,49640 €74,82 €
1001,41090 €141,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,26812 €317,03 €
5001,19584 €597,92 €
7501,15552 €866,64 €
1.2501,10670 €1.383,38 €
1.7501,07571 €1.882,49 €
2.5001,04384 €2.609,60 €
Manufacturers Standard Package
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,48710 €