
ETQ-P6M4R7YLC | |
|---|---|
DigiKey Part Number | 10-ETQ-P6M4R7YLCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ETQ-P6M4R7YLC |
Description | FIXED IND 4.7UH 14.1A 9.57 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 14.1 A 9.57mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P6M4R7YLC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.57mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.429" L x 0.394" W (10.90mm x 10.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83607 € | 836,07 € |
| Unit Price without VAT: | 0,83607 € |
|---|---|
| Unit Price with VAT: | 0,99492 € |

