
ETQ-P6M3R3YLC | |
|---|---|
DigiKey Part Number | P17073TR-ND - Tape & Reel (TR) P17073CT-ND - Cut Tape (CT) P17073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P6M3R3YLC |
Description | FIXED IND 3.3UH 17A 6.6 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 17 A 6.6mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P6M3R3YLC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6.6mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.429" L x 0.394" W (10.90mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 26A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,17700 € | 11,77 € |
| 25 | 1,08920 € | 27,23 € |
| 50 | 1,02680 € | 51,34 € |
| 100 | 0,96820 € | 96,82 € |
| 250 | 0,89572 € | 223,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82050 € | 410,25 € |
| 1.000 | 0,77374 € | 773,74 € |
| 1.500 | 0,74766 € | 1.121,49 € |
| 2.500 | 0,71608 € | 1.790,20 € |
| 3.500 | 0,69604 € | 2.436,14 € |
| 5.000 | 0,67543 € | 3.377,15 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

