
ETQ-P6M150KLC | |
|---|---|
DigiKey Part Number | 10-ETQ-P6M150KLCTR-ND - Tape & Reel (TR) 10-ETQ-P6M150KLCCT-ND - Cut Tape (CT) 10-ETQ-P6M150KLCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P6M150KLC |
Description | FIXED IND 14UH 7.9A 30.8 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 14 µH Shielded Inductor 7.9 A 30.8mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.429" L x 0.394" W (10.90mm x 10.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,17100 € | 11,71 € |
| 100 | 0,96330 € | 96,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82424 € | 412,12 € |
| 1.000 | 0,77726 € | 777,26 € |
| 1.500 | 0,75106 € | 1.126,59 € |
| 2.500 | 0,71934 € | 1.798,35 € |
| 3.500 | 0,69921 € | 2.447,24 € |
| 5.000 | 0,67850 € | 3.392,50 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

