ETQ-P6F0R8LFA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 1,12002 €
Datasheet
800 nH Shielded Inductor 14.2 A 2.24mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
800 nH Shielded Inductor 14.2 A 2.24mOhm Max 2-SMD, J-Lead

ETQ-P6F0R8LFA

DigiKey Part Number
PCD1317TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ETQ-P6F0R8LFA
Description
FIXED IND 800NH 14.2A 2.24 MOHM
Customer Reference
Detailed Description
800 nH Shielded Inductor 14.2 A 2.24mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
25.2A
Shielding
Shielded
DC Resistance (DCR)
2.24mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.224" (5.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes