Similar

ETQ-P5M6R8YFM | |
|---|---|
DigiKey Part Number | 10-ETQ-P5M6R8YFMTR-ND - Tape & Reel (TR) 10-ETQ-P5M6R8YFMCT-ND - Cut Tape (CT) 10-ETQ-P5M6R8YFMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M6R8YFM |
Description | FIXED IND 6.8UH 6.9A 29.4 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 6.9 A 29.4mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M6R8YFM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.276" W (7.50mm x 7.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,78100 € | 7,81 € |
| 100 | 0,64230 € | 64,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54952 € | 274,76 € |
| 1.000 | 0,51818 € | 518,18 € |
| 1.500 | 0,50069 € | 751,03 € |
| 2.500 | 0,47952 € | 1.198,80 € |
| 3.500 | 0,46608 € | 1.631,28 € |
| 5.000 | 0,45226 € | 2.261,30 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |


