
ETQ-P5M480YFK | |
|---|---|
DigiKey Part Number | ETQ-P5M480YFK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M480YFK |
Description | FIXED IND 48UH 4.5A 156 MOHM SMD |
Customer Reference | |
Detailed Description | 48 µH Shielded Inductor 4.5 A 156mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 156mOhm |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.335" L x 0.315" W (8.50mm x 8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |

