
ETQ-P5M3R3YFM | |
|---|---|
DigiKey Part Number | 10-ETQ-P5M3R3YFMTR-ND - Tape & Reel (TR) 10-ETQ-P5M3R3YFMCT-ND - Cut Tape (CT) 10-ETQ-P5M3R3YFMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M3R3YFM |
Description | FIXED IND 3.3UH 10.4A 13.09 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 10.4 A 13.09mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M3R3YFM Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13.09mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.295" L x 0.276" W (7.50mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 14.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,77800 € | 7,78 € |
| 25 | 0,71920 € | 17,98 € |
| 50 | 0,67800 € | 33,90 € |
| 100 | 0,63930 € | 63,93 € |
| 250 | 0,59140 € | 147,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54170 € | 270,85 € |
| 1.000 | 0,51082 € | 510,82 € |
| 1.500 | 0,49357 € | 740,36 € |
| 2.500 | 0,47271 € | 1.181,78 € |
| 3.500 | 0,45946 € | 1.608,11 € |
| 5.000 | 0,44583 € | 2.229,15 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

