2 µH Shielded Drum Core, Wirewound Inductor 19.4 A 5.06mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P5M2R0YLC

DigiKey Part Number
P123391TR-ND - Tape & Reel (TR)
P123391CT-ND - Cut Tape (CT)
P123391DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P5M2R0YLC
Description
FIXED IND 2UH 19.4A 5.06 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2 µH Shielded Drum Core, Wirewound Inductor 19.4 A 5.06mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P5M2R0YLC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
5.06mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD, J-Lead
Inductance
Size / Dimension
0.429" L x 0.394" W (10.90mm x 10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.197" (5.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
31.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.664
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,13700 €11,37 €
251,05200 €26,30 €
500,99200 €49,60 €
1000,93520 €93,52 €
2500,86532 €216,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,79262 €396,31 €
1.0000,74745 €747,45 €
1.5000,72225 €1.083,38 €
2.5000,69176 €1.729,40 €
3.5000,67239 €2.353,37 €
5.0000,65248 €3.262,40 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €