
ETQ-P5M1R0YLC | |
|---|---|
DigiKey Part Number | P17069TR-ND - Tape & Reel (TR) P17069CT-ND - Cut Tape (CT) P17069DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M1R0YLC |
Description | FIXED IND 1UH 27.5A 2.53 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 27.5 A 2.53mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M1R0YLC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 38A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.53mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.429" L x 0.394" W (10.90mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,15100 € | 11,51 € |
| 25 | 1,06560 € | 26,64 € |
| 50 | 1,00440 € | 50,22 € |
| 100 | 0,94700 € | 94,70 € |
| 250 | 0,87620 € | 219,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80260 € | 401,30 € |
| 1.000 | 0,75686 € | 756,86 € |
| 1.500 | 0,73135 € | 1.097,02 € |
| 2.500 | 0,70046 € | 1.751,15 € |
| 3.500 | 0,68085 € | 2.382,97 € |
| 5.000 | 0,66069 € | 3.303,45 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

