
ETQ-P5M100GAK | |
|---|---|
DigiKey Part Number | 10-ETQ-P5M100GAKTR-ND - Tape & Reel (TR) 10-ETQ-P5M100GAKCT-ND - Cut Tape (CT) 10-ETQ-P5M100GAKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M100GAK |
Description | FIXED IND 10UH 6.9A 34.65 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 6.9 A 34.65mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34.65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.335" L x 0.315" W (8.50mm x 8.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,72200 € | 7,22 € |
| 25 | 0,66760 € | 16,69 € |
| 50 | 0,62920 € | 31,46 € |
| 100 | 0,59330 € | 59,33 € |
| 250 | 0,54892 € | 137,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50912 € | 254,56 € |
| 1.000 | 0,48007 € | 480,07 € |
| 1.500 | 0,46387 € | 695,81 € |
| 2.500 | 0,44426 € | 1.110,65 € |
| 3.500 | 0,43180 € | 1.511,30 € |
| 5.000 | 0,41900 € | 2.095,00 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

