

ETQ-P5LR60XFA | |
|---|---|
DigiKey Part Number | PCD2022TR-ND - Tape & Reel (TR) PCD2022CT-ND - Cut Tape (CT) PCD2022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5LR60XFA |
Description | FIXED IND 600NH 27A 1.1 MOHM SMD |
Customer Reference | |
Detailed Description | 600 nH Shielded Drum Core, Wirewound Inductor 27 A 1.1mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.1mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.571" L x 0.492" W (14.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,66200 € | 16,62 € |
| 100 | 1,36650 € | 136,65 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

