
ETQ-P4M680KVC | |
|---|---|
DigiKey Part Number | 10-ETQ-P4M680KVCTR-ND - Tape & Reel (TR) 10-ETQ-P4M680KVCCT-ND - Cut Tape (CT) 10-ETQ-P4M680KVCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M680KVC |
Description | FIXED IND 68UH 2.9A 196.24 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 2.9 A 196.24mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M680KVC Models |
Category | Current - Saturation (Isat) 4.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 196.24mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.421" L x 0.394" W (10.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,53640 € | 13,41 € |
| 50 | 0,50560 € | 25,28 € |
| 100 | 0,47670 € | 47,67 € |
| 250 | 0,44100 € | 110,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40392 € | 201,96 € |
| 1.000 | 0,38087 € | 380,87 € |
| 1.500 | 0,36801 € | 552,01 € |
| 2.500 | 0,35244 € | 881,10 € |
| 3.500 | 0,34255 € | 1.198,93 € |
| 5.000 | 0,33239 € | 1.661,95 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

