
ETQ-P4M220YFN | |
|---|---|
DigiKey Part Number | P122548TR-ND - Tape & Reel (TR) P122548CT-ND - Cut Tape (CT) P122548DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M220YFN |
Description | FIXED IND 22UH 2.9A 138.8 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.9 A 138.8mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M220YFN Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 138.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.256" L x 0.236" W (6.50mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,78000 € | 7,80 € |
| 25 | 0,72080 € | 18,02 € |
| 50 | 0,67960 € | 33,98 € |
| 100 | 0,64070 € | 64,07 € |
| 250 | 0,59280 € | 148,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54298 € | 271,49 € |
| 1.000 | 0,51201 € | 512,01 € |
| 1.500 | 0,49473 € | 742,10 € |
| 2.500 | 0,47381 € | 1.184,53 € |
| 3.500 | 0,46053 € | 1.611,86 € |
| 5.000 | 0,44687 € | 2.234,35 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

