
ETQ-P4M220KFN | |
|---|---|
DigiKey Part Number | 10-ETQ-P4M220KFNTR-ND - Tape & Reel (TR) 10-ETQ-P4M220KFNCT-ND - Cut Tape (CT) 10-ETQ-P4M220KFNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M220KFN |
Description | FIXED IND 22UH 3.1A 124.3 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 3.1 A 124.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M220KFN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 124.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.236" W (6.40mm x 6.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,55400 € | 5,54 € |
| 25 | 0,51240 € | 12,81 € |
| 50 | 0,48340 € | 24,17 € |
| 100 | 0,45570 € | 45,57 € |
| 250 | 0,42156 € | 105,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38612 € | 193,06 € |
| 1.000 | 0,36407 € | 364,07 € |
| 1.500 | 0,35178 € | 527,67 € |
| 2.500 | 0,33689 € | 842,23 € |
| 3.500 | 0,32744 € | 1.146,04 € |
| 5.000 | 0,31772 € | 1.588,60 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

