
ETQ-P4M150KFN | |
|---|---|
DigiKey Part Number | P124169TR-ND - Tape & Reel (TR) P124169CT-ND - Cut Tape (CT) P124169DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M150KFN |
Description | FIXED IND 15UH 4.2A 70.18 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 4.2 A 70.18mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M150KFN Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 70.18mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.252" L x 0.236" W (6.40mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 6.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58200 € | 5,82 € |
| 25 | 0,53760 € | 13,44 € |
| 50 | 0,50700 € | 25,35 € |
| 100 | 0,47800 € | 47,80 € |
| 250 | 0,44216 € | 110,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40500 € | 202,50 € |
| 1.000 | 0,38188 € | 381,88 € |
| 1.500 | 0,36899 € | 553,49 € |
| 2.500 | 0,35338 € | 883,45 € |
| 3.500 | 0,34346 € | 1.202,11 € |
| 5.000 | 0,33327 € | 1.666,35 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

