
ETQ-P4M100YFP | |
|---|---|
DigiKey Part Number | 10-ETQ-P4M100YFPTR-ND - Tape & Reel (TR) 10-ETQ-P4M100YFPCT-ND - Cut Tape (CT) 10-ETQ-P4M100YFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M100YFP |
Description | FIXED IND 10UH 2.5A SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 2.5 A Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.9A |
Mfr | Shielding Shielded |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.217" L x 0.197" W (5.50mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76700 € | 7,67 € |
| 25 | 0,71000 € | 17,75 € |
| 50 | 0,66980 € | 33,49 € |
| 100 | 0,63130 € | 63,13 € |
| 250 | 0,58408 € | 146,02 € |
| 500 | 0,55074 € | 275,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50448 € | 504,48 € |
| 2.000 | 0,47575 € | 951,50 € |
| 3.000 | 0,45972 € | 1.379,16 € |
| 5.000 | 0,44031 € | 2.201,55 € |
| 7.000 | 0,42799 € | 2.995,93 € |
| 10.000 | 0,41911 € | 4.191,10 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

