

ETQ-P4LR19WFC | |
|---|---|
DigiKey Part Number | PCD1636TR-ND - Tape & Reel (TR) PCD1636CT-ND - Cut Tape (CT) PCD1636DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4LR19WFC |
Description | FIXED IND 190NH 28A 0.7 MOHM SMD |
Customer Reference | |
Detailed Description | 190 nH Shielded Drum Core, Wirewound Inductor 28 A 0.7mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4LR19WFC Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.7mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 2-SMD, J-Lead |
Material - Core | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Inductance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1104-R20-R | Eaton - Electronics Division | 320 | 283-HCM1104-R20-RCT-ND | 10,86000 € | Similar |
| IHLP4040DZERR19M11 | Vishay Dale | 454 | 541-IHLP4040DZERR19M11CT-ND | 10,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,61100 € | 16,11 € |
| 100 | 1,32500 € | 132,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,24223 € | 2.484,46 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

