Similar


ETQ-P3WR68WFN | |
|---|---|
DigiKey Part Number | PCD2431TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ETQ-P3WR68WFN |
Description | FIXED IND 680NH 17A 5.5 MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 17 A 5.5mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.5mOhm Max |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, J-Lead |
Material - Core | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Inductance | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744311068 | Würth Elektronik | 2.524 | 732-1149-1-ND | 3,23000 € | Similar |
| SRP7028A-R68M | Bourns Inc. | 5.179 | SRP7028A-R68MCT-ND | 0,93000 € | Similar |



