

ETQ-P3MR68YFN | |
|---|---|
DigiKey Part Number | PCD2435TR-ND - Tape & Reel (TR) PCD2435CT-ND - Cut Tape (CT) PCD2435DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P3MR68YFN |
Description | FIXED IND 680NH 12A 6.9 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 12 A 6.9mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P3MR68YFN Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6.9mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.256" L x 0.236" W (6.50mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 24A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,77100 € | 7,71 € |
| 25 | 0,71240 € | 17,81 € |
| 50 | 0,67200 € | 33,60 € |
| 100 | 0,63350 € | 63,35 € |
| 250 | 0,58608 € | 146,52 € |
| 500 | 0,55262 € | 276,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50621 € | 506,21 € |
| 2.000 | 0,47737 € | 954,74 € |
| 3.000 | 0,46129 € | 1.383,87 € |
| 5.000 | 0,44182 € | 2.209,10 € |
| 7.000 | 0,42946 € | 3.006,22 € |
| 10.000 | 0,42070 € | 4.207,00 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


