
ETQ-P3MR10KVP | |
|---|---|
DigiKey Part Number | 10-ETQ-P3MR10KVPTR-ND - Tape & Reel (TR) 10-ETQ-P3MR10KVPCT-ND - Cut Tape (CT) 10-ETQ-P3MR10KVPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P3MR10KVP |
Description | FIXED IND 105NH 22.7A 1.67 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 105 nH Shielded Molded Inductor 22.7 A 1.67mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P3MR10KVP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.67mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.197" W (5.50mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,52640 € | 13,16 € |
| 50 | 0,49660 € | 24,83 € |
| 100 | 0,46820 € | 46,82 € |
| 250 | 0,43316 € | 108,29 € |
| 500 | 0,40842 € | 204,21 € |
| 1.000 | 0,38510 € | 385,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35277 € | 705,54 € |
| 4.000 | 0,33268 € | 1.330,72 € |
| 6.000 | 0,32148 € | 1.928,88 € |
| 10.000 | 0,30792 € | 3.079,20 € |
| 14.000 | 0,30065 € | 4.209,10 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

