3.3 µH Shielded Drum Core, Wirewound Inductor 5 A 34.4mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Drum Core, Wirewound Inductor 5 A 34.4mOhm Max 2-SMD, J-Lead

ETQ-P3M3R3YFP

DigiKey Part Number
P17076TR-ND - Tape & Reel (TR)
P17076CT-ND - Cut Tape (CT)
P17076DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P3M3R3YFP
Description
FIXED IND 3.3UH 5A 34.4 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 5 A 34.4mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P3M3R3YFP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.6A
Shielding
Shielded
DC Resistance (DCR)
34.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.217" L x 0.197" W (5.50mm x 5.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.097
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,76900 €7,69 €
250,71200 €17,80 €
500,67100 €33,55 €
1000,63270 €63,27 €
2500,58540 €146,35 €
5000,55194 €275,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,50559 €505,59 €
2.0000,47679 €953,58 €
3.0000,46072 €1.382,16 €
5.0000,44127 €2.206,35 €
7.0000,42892 €3.002,44 €
10.0000,41954 €4.195,40 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €