
ETQ-P3M220HFN | |
|---|---|
DigiKey Part Number | P124081TR-ND - Tape & Reel (TR) P124081CT-ND - Cut Tape (CT) P124081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P3M220HFN |
Description | FIXED IND 22UH 2.5A 158.4 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.5 A 158.4mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P3M220HFN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 158.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.256" L x 0.236" W (6.50mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,88600 € | 8,86 € |
| 100 | 0,72910 € | 72,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58820 € | 588,20 € |
| 2.000 | 0,55471 € | 1.109,42 € |
| 3.000 | 0,53603 € | 1.608,09 € |
| 5.000 | 0,51341 € | 2.567,05 € |
| 7.000 | 0,49905 € | 3.493,35 € |
| 10.000 | 0,49635 € | 4.963,50 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

