ETQ-P3M1R5YFN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 4.291
Unit Price: 0,69000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 696
Unit Price: 0,47000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,53000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,11288 €
Datasheet

Similar


Bourns Inc.
In Stock: 7.155
Unit Price: 0,95000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P3M1R5YFN

DigiKey Part Number
10-ETQ-P3M1R5YFNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ETQ-P3M1R5YFN
Description
FIXED IND 1.5UH 5.6A 11 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 5.6 A 11mOhm 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
11mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.256" L x 0.236" W (6.50mm x 6.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes