
ETQ-P3M100HFN | |
|---|---|
DigiKey Part Number | P122640TR-ND - Tape & Reel (TR) P122640CT-ND - Cut Tape (CT) P122640DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P3M100HFN |
Description | FIXED IND 10UH 3.7A 74.8 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.7 A 74.8mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P3M100HFN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 74.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.236" W (6.50mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,87200 € | 8,72 € |
| 25 | 0,80640 € | 20,16 € |
| 50 | 0,76020 € | 38,01 € |
| 100 | 0,71680 € | 71,68 € |
| 250 | 0,66316 € | 165,79 € |
| 500 | 0,62532 € | 312,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57280 € | 572,80 € |
| 2.000 | 0,54018 € | 1.080,36 € |
| 3.000 | 0,52199 € | 1.565,97 € |
| 5.000 | 0,49996 € | 2.499,80 € |
| 7.000 | 0,48598 € | 3.401,86 € |
| 10.000 | 0,48194 € | 4.819,40 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

