

ETQ-P3LR24CFM | |
|---|---|
DigiKey Part Number | P17074TR-ND - Tape & Reel (TR) P17074CT-ND - Cut Tape (CT) P17074DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P3LR24CFM |
Description | FIXED IND 240NH 22A 1.12 MOHM |
Customer Reference | |
Detailed Description | 240 nH Shielded Drum Core, Wirewound Inductor 22 A 1.12mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P3LR24CFM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.12mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.343" L x 0.276" W (8.70mm x 7.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,69500 € | 26,95 € |
| 100 | 2,21600 € | 221,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,74411 € | 5.232,33 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

