

ETQ-P3H1R4BFA | |
|---|---|
DigiKey Part Number | PCD1572TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ETQ-P3H1R4BFA |
Description | FIXED IND 1.43UH 12A 4.52 MOHM |
Customer Reference | |
Detailed Description | 1.43 µH Shielded Drum Core, Wirewound Inductor 12 A 4.52mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.508" W (13.00mm x 12.90mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Base Product Number |

