

ETQ-P2H1R2BFA | |
|---|---|
DigiKey Part Number | PCD1568TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ETQ-P2H1R2BFA |
Description | FIXED IND 1.22UH 16A 2.27 MOHM |
Customer Reference | |
Detailed Description | 1.22 µH Shielded Inductor 16 A 2.27mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.27mOhm Max |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard, 4 Lead |
Material - Core | Size / Dimension 0.512" L x 0.508" W (13.00mm x 12.90mm) |
Inductance | Height - Seated (Max) 0.193" (4.90mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |

