Similar
Similar


ETQ-P1W2R2WFP | |
|---|---|
DigiKey Part Number | PCD2380TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ETQ-P1W2R2WFP |
Description | FIXED IND 2.2UH 3.4A 77.3 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 3.4 A 77.3mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 77.3mOhm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPLCG0530L2R2 | KEMET | 10.360 | 399-10985-1-ND | 1,41000 € | Similar |
| SRP4020TA-2R2M | Bourns Inc. | 43.541 | SRP4020TA-2R2MCT-ND | 0,91000 € | Similar |



