

ETQ-A17B330 | |
|---|---|
DigiKey Part Number | P13505-ND |
Manufacturer | |
Manufacturer Product Number | ETQ-A17B330 |
Description | FIXED IND 33UH 6A 17 MOHM TH |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 6 A 17mOhm Max Radial, Horizontal - Corner Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.689" L x 0.591" W (17.50mm x 15.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Base Product Number |

