

ETQ-A15B220 | |
|---|---|
DigiKey Part Number | P13500-ND |
Manufacturer | |
Manufacturer Product Number | ETQ-A15B220 |
Description | FIXED IND 22UH 7A 15 MOHM TH |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 7 A 15mOhm Max Radial, Horizontal - Corner Terminals |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 15mOhm Max |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Horizontal - Corner Terminals |
Material - Core | Size / Dimension 0.591" L x 0.571" W (15.00mm x 14.50mm) |
Inductance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |

