Similar


ETPU100MSI | |
|---|---|
DigiKey Part Number | P123591TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ETPU100MSI |
Description | CAP TANT POLY 100UF 2.5V 0805 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 2.5 V 0805 (2012 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | ETPU100MSI Models |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 85°C |
Series | Lifetime @ Temp. 1000 Hrs @ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance 100 µF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code S09 |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520A107M006ATE070 | KEMET | 1.013 | 399-10526-1-ND | 0,87000 € | Similar |


