680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETPF680MPH

DigiKey Part Number
10-ETPF680MPHTR-ND - Tape & Reel (TR)
10-ETPF680MPHCT-ND - Cut Tape (CT)
10-ETPF680MPHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETPF680MPH
Description
CAP TANT POLY 680UF 2.5V 2917
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
ETPF680MPH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Lead Spacing
-
Manufacturer Size Code
D4
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,84000 €5,84 €
104,30200 €43,02 €
503,68900 €184,45 €
1003,49940 €349,94 €
5003,20002 €1.600,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,91123 €5.822,46 €
Manufacturers Standard Package
Unit Price without VAT:5,84000 €
Unit Price with VAT:6,94960 €