

ETCF1000M6H | |
|---|---|
DigiKey Part Number | P123586TR-ND - Tape & Reel (TR) P123586CT-ND - Cut Tape (CT) P123586DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETCF1000M6H |
Description | CAP TANT POLY 1000UF 2.5V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | ETCF1000M6H Models |
Category | ESR (Equivalent Series Resistance) 6mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 1000 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code D4 |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T530Y108M2R5ATE006 | KEMET | 1.988 | 399-18685-1-ND | 6,88000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 3,68300 € | 36,83 € |
| 50 | 3,13980 € | 156,99 € |
| 100 | 2,97140 € | 297,14 € |
| 500 | 2,68654 € | 1.343,27 € |
| 1.000 | 2,67611 € | 2.676,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,45346 € | 4.906,92 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |

