

ETCE680MFL | |
|---|---|
DigiKey Part Number | P123584TR-ND - Tape & Reel (TR) P123584CT-ND - Cut Tape (CT) P123584DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETCE680MFL |
Description | CAP TANT POLY 680UF 2.5V 2917 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | ETCE680MFL Models |
Category | ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 680 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code D3L |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,66100 € | 16,61 € |
| 50 | 1,36480 € | 68,24 € |
| 100 | 1,27320 € | 127,32 € |
| 500 | 1,11832 € | 559,16 € |
| 1.000 | 1,07035 € | 1.070,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,99056 € | 2.476,40 € |
| 7.500 | 0,94602 € | 7.095,15 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

