

ETCE1000MF | |
|---|---|
DigiKey Part Number | P123582TR-ND - Tape & Reel (TR) P123582CT-ND - Cut Tape (CT) P123582DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETCE1000MF |
Description | CAP TANT POLY 1000UF 2.5V 2917 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | ETCE1000MF Models |
Category | ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 1000 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code D4 |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 2,65100 € | 26,51 € |
| 50 | 2,22580 € | 111,29 € |
| 100 | 2,09450 € | 209,45 € |
| 500 | 1,87230 € | 936,15 € |
| 1.000 | 1,81408 € | 1.814,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,69686 € | 3.393,72 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |

