Switch SPST-NO Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-58R11B

DigiKey Part Number
P122541TR-ND - Tape & Reel (TR)
P122541CT-ND - Cut Tape (CT)
P122541DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESE-58R11B
Description
SWITCH DETECTOR SPST-NO 0.01A 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESE-58R11B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount
Termination Style
J Lead
Ingress Protection
-
Features
Board Guide
Operating Force
30gf
Release Force
-
Operating Position
0.079" (2.0mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.974
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,61800 €6,18 €
250,57480 €14,37 €
1000,51280 €51,28 €
2500,47500 €118,75 €
5000,44864 €224,32 €
1.0000,42442 €424,42 €
2.5000,39583 €989,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,38052 €1.902,60 €
10.0000,36346 €3.634,60 €
15.0000,35444 €5.316,60 €
25.0000,34404 €8.601,00 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €