
ESE-31R15T | |
|---|---|
DigiKey Part Number | P15496TR-ND - Tape & Reel (TR) P15496CT-ND - Cut Tape (CT) P15496DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-31R15T |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-31R15T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 40gf | |
Release Force | - | |
Operating Position | 0.091" (2.3mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52700 € | 5,27 € |
| 25 | 0,49000 € | 12,25 € |
| 100 | 0,43760 € | 43,76 € |
| 250 | 0,40536 € | 101,34 € |
| 500 | 0,38278 € | 191,39 € |
| 1.000 | 0,36196 € | 361,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34065 € | 851,62 € |
| 5.000 | 0,32403 € | 1.620,15 € |
| 7.500 | 0,31517 € | 2.363,78 € |
| 12.500 | 0,30488 € | 3.811,00 € |
| 17.500 | 0,29861 € | 5.225,68 € |
| 25.000 | 0,29240 € | 7.310,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

