ESE-31R11T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-31R11T

DigiKey Part Number
P13568STR-ND - Tape & Reel (TR)
P13568SCT-ND - Cut Tape (CT)
P13568SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESE-31R11T
Description
SWITCH DETECTOR SPST-NO 0.01A 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ESE-31R11T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount, Right Angle
Termination Style
SMD (SMT) Tab
Ingress Protection
-
Features
Board Guide
Operating Force
40gf
Release Force
-
Operating Position
0.091" (2.3mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-10°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.879
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,43200 €4,32 €
250,40320 €10,08 €
1000,36020 €36,02 €
2500,33364 €83,41 €
5000,31498 €157,49 €
1.0000,29773 €297,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,28276 €706,90 €
5.0000,26875 €1.343,75 €
7.5000,26127 €1.959,53 €
12.5000,25257 €3.157,12 €
17.5000,24726 €4.327,05 €
25.0000,24200 €6.050,00 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €