Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-24SV6

DigiKey Part Number
P15913S-ND
Manufacturer
Manufacturer Product Number
ESE-24SV6
Description
SWITCH DETECTOR SPDT 0.01A 5V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ESE-24SV6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
Mom-Off-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
35gf
Release Force
-
Operating Position
0.317" (8.05mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-10°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,55800 €5,58 €
250,51920 €12,98 €
2000,43710 €87,42 €
4000,41263 €165,05 €
6000,39917 €239,50 €
1.0000,38316 €383,16 €
2.6000,35612 €925,91 €
5.0000,33980 €1.699,00 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €